
6560-3105-04 | |
|---|---|
DigiKey Part Number | 4414-6560-3105-04-ND |
Manufacturer | |
Manufacturer Product Number | 6560-3105-04 |
Description | D-SUB BACKSHELL, 37-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-3105-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 5,43000 € | 54,30 € |
| 25 | 5,08920 € | 127,23 € |
| 50 | 4,84620 € | 242,31 € |
| 100 | 4,61490 € | 461,49 € |
| 250 | 4,32608 € | 1.081,52 € |
| 500 | 4,11972 € | 2.059,86 € |
| 1.000 | 3,92329 € | 3.923,29 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

