
6560-3105-03 | |
|---|---|
DigiKey Part Number | 4414-6560-3105-03-ND |
Manufacturer | |
Manufacturer Product Number | 6560-3105-03 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-3105-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75300 € | 47,53 € |
| 25 | 4,45520 € | 111,38 € |
| 50 | 4,24240 € | 212,12 € |
| 100 | 4,04000 € | 404,00 € |
| 250 | 3,78700 € | 946,75 € |
| 500 | 3,60636 € | 1.803,18 € |
| 1.000 | 3,43439 € | 3.434,39 € |
| 2.500 | 3,21966 € | 8.049,15 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |



