
6560-0501-04 | |
|---|---|
DigiKey Part Number | 4414-6560-0501-04-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0501-04 |
Description | D-SUB BACKSHELL, 37-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0501-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 10 | 9,29900 € | 92,99 € |
| 25 | 8,71560 € | 217,89 € |
| 50 | 8,29960 € | 414,98 € |
| 100 | 7,90350 € | 790,35 € |
| 250 | 7,40896 € | 1.852,24 € |
| 500 | 7,05566 € | 3.527,83 € |
| 1.000 | 6,71934 € | 6.719,34 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |











