
6560-0145-02 | |
|---|---|
DigiKey Part Number | 4414-6560-0145-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0145-02 |
Description | D-SUB BACKSHELL, 15-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0145-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14000 € | 31,40 € |
| 25 | 2,94240 € | 73,56 € |
| 50 | 2,80180 € | 140,09 € |
| 100 | 2,66810 € | 266,81 € |
| 250 | 2,50104 € | 625,26 € |
| 500 | 2,38168 € | 1.190,84 € |
| 1.000 | 2,26808 € | 2.268,08 € |
| 2.500 | 2,12621 € | 5.315,52 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

