
6560-0116-13 | |
|---|---|
DigiKey Part Number | 4414-6560-0116-13-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0116-13 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 10 | 5,68800 € | 56,88 € |
| 25 | 5,33160 € | 133,29 € |
| 50 | 5,07700 € | 253,85 € |
| 100 | 4,83460 € | 483,46 € |
| 300 | 4,47407 € | 1.342,22 € |
| 500 | 4,31580 € | 2.157,90 € |
| 1.000 | 4,11000 € | 4.110,00 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |











