
6560-0106-14 | |
|---|---|
DigiKey Part Number | 4414-6560-0106-14-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0106-14 |
Description | D-SUB BACKSHELL, 37-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0106-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,08500 € | 50,85 € |
| 25 | 4,76560 € | 119,14 € |
| 50 | 4,53800 € | 226,90 € |
| 100 | 4,32140 € | 432,14 € |
| 300 | 3,99913 € | 1.199,74 € |
| 500 | 3,85766 € | 1.928,83 € |
| 1.000 | 3,67370 € | 3.673,70 € |
| 2.500 | 3,44402 € | 8.610,05 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,12810 € |









