
6260-0106-23 | |
|---|---|
DigiKey Part Number | 4414-6260-0106-23-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0106-23 |
Description | D-SUB BACKSHELL, 25-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0106-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,66000 € | 36,60 € |
| 25 | 3,43080 € | 85,77 € |
| 50 | 3,26700 € | 163,35 € |
| 100 | 3,11100 € | 311,10 € |
| 250 | 2,91632 € | 729,08 € |
| 500 | 2,77716 € | 1.388,58 € |
| 1.000 | 2,64469 € | 2.644,69 € |
| 2.500 | 2,47930 € | 6.198,25 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

