
6260-0106-21 | |
|---|---|
DigiKey Part Number | 4414-6260-0106-21-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0106-21 |
Description | D-SUB BACKSHELL, 9-WAY, SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0106-21 Models |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Polyamide (PA), Nylon |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,23040 € | 80,76 € |
| 50 | 3,07600 € | 153,80 € |
| 100 | 2,92900 € | 292,90 € |
| 250 | 2,74560 € | 686,40 € |
| 500 | 2,61458 € | 1.307,29 € |
| 1.000 | 2,48988 € | 2.489,88 € |
| 2.500 | 2,33415 € | 5.835,38 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

