6260-0106-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6260-0106-03

DigiKey Part Number
4414-6260-0106-03-ND
Manufacturer
Manufacturer Product Number
6260-0106-03
Description
D-SUB BACKSHELL, 25-WAY, SHIELDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6260-0106-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,98000 €39,80 €
253,73040 €93,26 €
503,55200 €177,60 €
1003,38250 €338,25 €
2503,17076 €792,69 €
5003,01946 €1.509,73 €
1.0002,87546 €2.875,46 €
2.5002,69564 €6.739,10 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €