
3261-0015-05 | |
|---|---|
DigiKey Part Number | 4414-3261-0015-05-ND |
Manufacturer | |
Manufacturer Product Number | 3261-0015-05 |
Description | CAT6 UNSH. KEYSTONE JACK, WHITE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,80240 € | 45,06 € |
| 50 | 1,71620 € | 85,81 € |
| 100 | 1,63420 € | 163,42 € |
| 250 | 1,53184 € | 382,96 € |
| 500 | 1,45876 € | 729,38 € |
| 1.000 | 1,38914 € | 1.389,14 € |
| 2.500 | 1,30223 € | 3.255,57 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |


