
3257-0007-02 | |
|---|---|
DigiKey Part Number | 4414-3257-0007-02-ND |
Manufacturer | |
Manufacturer Product Number | 3257-0007-02 |
Description | CAT6 SHIELDED MOD. JACK, RA, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
LED Color | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,54925 € | 123,94 € |
| Unit Price without VAT: | 1,54925 € |
|---|---|
| Unit Price with VAT: | 1,84361 € |











