
KEN-UNIVERSAL-SIGNAL-ISOLATOR | |
|---|---|
DigiKey Part Number | 6025-KEN-UNIVERSAL-SIGNAL-ISOLATOR-ND |
Manufacturer | |
Manufacturer Product Number | KEN-UNIVERSAL-SIGNAL-ISOLATOR |
Description | Universal Signal Isolator |
Customer Reference | |
Detailed Description | Passive Isolator Voltage |
Datasheet | Datasheet |
Category | Input Type Voltage |
Manufacturer emcfixSHOP | Output Type Voltage |
Packaging Bulk | Output Range 0 ~ 5V |
Part Status Active | Isolation 5000V |
Type Passive Isolator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,74000 € | 63,74 € |
| Unit Price without VAT: | 63,74000 € |
|---|---|
| Unit Price with VAT: | 75,85060 € |

