
KEN-GIGABIT-ETHERNET-FILTER | |
|---|---|
DigiKey Part Number | 6025-KEN-GIGABIT-ETHERNET-FILTER-ND |
Manufacturer | |
Manufacturer Product Number | KEN-GIGABIT-ETHERNET-FILTER |
Description | Gigabit Ethernet Filter |
Customer Reference | |
Detailed Description | EMI Filter Order Low Pass Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | emcfixSHOP | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Resistance - Channel (Ohms) | 220 | |
ESD Protection | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Applications | LAN, WAN | |
Mounting Type | Custom | |
Height | 1.154" (29.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,64000 € | 51,64 € |
| 5 | 47,33400 € | 236,67 € |
| Unit Price without VAT: | 51,64000 € |
|---|---|
| Unit Price with VAT: | 61,45160 € |

