
KEN-FARADAY-BOX-260-160-USB2.0 | |
|---|---|
DigiKey Part Number | 6025-KEN-FARADAY-BOX-260-160-USB2.0-ND |
Manufacturer | |
Manufacturer Product Number | KEN-FARADAY-BOX-260-160-USB2.0 |
Description | Shielded Faraday Cage Box USB2 |
Customer Reference | |
Detailed Description | Enclosure Aluminum Silver Hinged Lid X 2.775" (70.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Container Type | Enclosure | |
Height | 2.775" (70.49mm) | |
Design | Hinged Lid | |
Material | ||
Color | Silver | |
Features | Hinged | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,93000 € | 215,93 € |
| 5 | 172,74000 € | 863,70 € |
| Unit Price without VAT: | 215,93000 € |
|---|---|
| Unit Price with VAT: | 256,95670 € |


