


KEN-DC-JUNCTION | |
|---|---|
DigiKey Part Number | 6025-KEN-DC-JUNCTION-ND |
Manufacturer | |
Manufacturer Product Number | KEN-DC-JUNCTION |
Description | 2 way junction block |
Customer Reference | |
Detailed Description | Position Terminal Block Branch Terminal |
Datasheet | Datasheet |
Category | Termination Style Quick Connect |
Manufacturer emcfixSHOP | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bag | Features Disconnect Switch, Lever |
Part Status Active | Length 2.000" (50.80mm) |
Type Branch Terminal | Height (Max) 1.181" (30.00mm) |
Mounting Type Direct Mount | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 5 | 15,42000 € | 77,10 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

