
EMB-WMB169PA/UL | |
|---|---|
DigiKey Part Number | 5740-EMB-WMB169PA/ULTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMB-WMB169PA/UL |
Description | 169 MHz Wireless M-Bus module |
Customer Reference | |
Detailed Description | General ISM < 1GHz Wireless M-Bus Transceiver Module 169MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | ASK, FSK, GFSK, MSK, OOK | |
Frequency | 169MHz | |
Data Rate | 19.2kbps | |
Power - Output | 30dBm | |
Sensitivity | -122dBm | |
Serial Interfaces | ADC, GPIO, I2C, JTAG, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CC1120, MSP430F534x | |
Memory Size | 128kB Flash, 10kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 2mA ~ 27mA | |
Current - Transmitting | 57mA ~ 600mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 57-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |

