
EMB-LR1303-MPCIE | |
|---|---|
DigiKey Part Number | 5740-EMB-LR1303-MPCIE-ND |
Manufacturer | |
Manufacturer Product Number | EMB-LR1303-MPCIE |
Description | 868/915 MHz mPCIe LoRaWAN card |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Antenna Not Included, U.FL mini PCIe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | LoRa, FSK | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | - | |
Power - Output | 27dBm | |
Sensitivity | -141dBm | |
Serial Interfaces | mPCIe, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | SX1303 | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | 49mA | |
Current - Transmitting | 147mA | |
Mounting Type | mini PCIe | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 82,61800 € | 413,09 € |
| 10 | 78,31500 € | 783,15 € |
| 100 | 73,15100 € | 7.315,10 € |
| Unit Price without VAT: | 82,61800 € |
|---|---|
| Unit Price with VAT: | 98,31542 € |

