
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EMBIT | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | 868MHz, 915MHz | |
Applications | Home/Building Automation, Industrial Control and Monitoring | |
Interface | Ethernet | |
Sensitivity | -137dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | 8 Channels | |
Voltage - Supply | 5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |

