
EAR00414 | |
|---|---|
DigiKey Part Number | 982-EAR00414-ND |
Manufacturer | |
Manufacturer Product Number | EAR00414 |
Description | 2BZ M.2 MODULE |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | CYW54590, LBEE5XV2BZ-883 - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Embedded Artists | Utilized IC / Part CYW54590, LBEE5XV2BZ-883 |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,89000 € | 63,89 € |
| 10 | 56,11400 € | 561,14 € |
| 25 | 53,42200 € | 1.335,55 € |
| 100 | 49,73550 € | 4.973,55 € |
| Unit Price without VAT: | 63,89000 € |
|---|---|
| Unit Price with VAT: | 76,02910 € |

