
EAR00386 | |
|---|---|
DigiKey Part Number | 982-EAR00386-ND |
Manufacturer | |
Manufacturer Product Number | EAR00386 |
Description | 2DS M.2 MODULE |
Customer Reference | |
Detailed Description | 88W8801 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Embedded Artists | Utilized IC / Part 88W8801 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,57000 € | 40,57 € |
| Unit Price without VAT: | 40,57000 € |
|---|---|
| Unit Price with VAT: | 48,27830 € |

