CYW54591, LBEE5XV1XA - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAR00373

DigiKey Part Number
982-EAR00373-ND
Manufacturer
Manufacturer Product Number
EAR00373
Description
1XA M.2 MODULE
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
CYW54591, LBEE5XV1XA - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Embedded Artists
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYW54591, LBEE5XV1XA
Note
-
RF Type
802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,34000 €47,34 €
Manufacturers Standard Package
Unit Price without VAT:47,34000 €
Unit Price with VAT:56,33460 €