EAR00315 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Embedded Artists
In Stock: 2
Unit Price: 37,67000 €
Datasheet
Image for EAR00315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAR00315

DigiKey Part Number
EAR00315-ND
Manufacturer
Manufacturer Product Number
EAR00315
Description
1MW M.2 MODULE
Customer Reference
Detailed Description
CYW43455, LBEE5HY1MW - 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Embedded Artists
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYW43455, LBEE5HY1MW
Note
-
RF Type
802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes