
EAK00378 | |
|---|---|
DigiKey Part Number | 982-EAK00378-ND |
Manufacturer | |
Manufacturer Product Number | EAK00378 |
Description | IMX RT1064 DEVELOPER'S KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | i.MX RT1064 iMX RT1064 uCOM i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | i.MX RT1064 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,36000 € | 255,36 € |
| Unit Price without VAT: | 255,36000 € |
|---|---|
| Unit Price with VAT: | 303,87840 € |

