
EAK00332 | |
|---|---|
DigiKey Part Number | EAK00332-ND |
Manufacturer | |
Manufacturer Product Number | EAK00332 |
Description | IMX6 QUAD DEVELOPER'S KIT V2 |
Customer Reference | |
Detailed Description | i.MX 6Quad i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A9 |
Series | Utilized IC / Part i.MX 6Quad |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,58000 € | 367,58 € |
| Unit Price without VAT: | 367,58000 € |
|---|---|
| Unit Price with VAT: | 437,42020 € |

