
EAK00329 | |
|---|---|
DigiKey Part Number | EAK00329-ND |
Manufacturer | |
Manufacturer Product Number | EAK00329 |
Description | IMX7 DUAL DEVELOPER'S KIT V2 |
Customer Reference | |
Detailed Description | i.MX 7Dual i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A7, Cortex®-M4 |
Series | Utilized IC / Part i.MX 7Dual |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |

