
EAK00310 | |
|---|---|
DigiKey Part Number | EAK00310-ND |
Manufacturer | |
Manufacturer Product Number | EAK00310 |
Description | IMX RT1062 DEVELOPER'S KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | i.MX RT1062 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX RT1062 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,98000 € | 165,98 € |
| Unit Price without VAT: | 165,98000 € |
|---|---|
| Unit Price with VAT: | 197,51620 € |

