


EAK00296 | |
|---|---|
DigiKey Part Number | EAK00296-ND |
Manufacturer | |
Manufacturer Product Number | EAK00296 |
Description | I.MX RT1052 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX RT1052 i.MX ARM® Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX RT1052 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

