
EAK00268 | |
|---|---|
DigiKey Part Number | EAK00268-ND |
Manufacturer | |
Manufacturer Product Number | EAK00268 |
Description | I.MX 7DUAL EVAL BRD |
Customer Reference | |
Detailed Description | i.MX 7Dual i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EAK00268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | i.MX 7Dual | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,92000 € | 354,92 € |
| Unit Price without VAT: | 354,92000 € |
|---|---|
| Unit Price with VAT: | 422,35480 € |



