
EAD00224 | |
|---|---|
DigiKey Part Number | EAD00224-ND |
Manufacturer | |
Manufacturer Product Number | EAD00224 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Embedded Artists | Viewing Area 108.00mm W x 64.80mm H |
Packaging Box | Backlight LED - White |
Part Status Discontinued at DigiKey | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color | Interface Parallel, 24-Bit (RGB) |
Display Mode Transmissive | Controller Type LPC4088 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |

