Image for EAD00223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAD00223

DigiKey Part Number
EAD00223-ND
Manufacturer
Manufacturer Product Number
EAD00223
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Embedded Artists
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
Parallel, 24-Bit (RGB)
Controller Type
LPC4088
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1170,62000 €170,62 €
10164,06300 €1.640,63 €
Manufacturers Standard Package
Unit Price without VAT:170,62000 €
Unit Price with VAT:203,03780 €