
EA-XPR-120 | |
|---|---|
DigiKey Part Number | EA-XPR-120-ND |
Manufacturer | |
Manufacturer Product Number | EA-XPR-120 |
Description | KIT LPCXPRESSO MOTOR CONTROL |
Customer Reference | |
Detailed Description | LPCXpresso Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Embedded Artists | Function Motor Controller/Driver |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Primary Attributes 12 ~ 30V Input, 300W Max Output |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

