
EA-XPR-019 | |
|---|---|
DigiKey Part Number | EA-XPR-019-ND |
Manufacturer | |
Manufacturer Product Number | EA-XPR-019 |
Description | LPCXPRESSO LPC11U68 EVAL BRD |
Customer Reference | |
Detailed Description | LPC11U68 LPCXpresso™ LPC11U00 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | LPC11U68 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,52190 € |

