LPC1227 LPCXpresso™ LPC1200 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-XPR-005

DigiKey Part Number
EA-XPR-005-ND
Manufacturer
Manufacturer Product Number
EA-XPR-005
Description
LPCXPRESSO LPC1227 EVAL BRD
Customer Reference
Detailed Description
LPC1227 LPCXpresso™ LPC1200 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Platform
Utilized IC / Part
LPC1227
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.