
EA-QSB-015 | |
|---|---|
DigiKey Part Number | EA-QSB-015-ND |
Manufacturer | |
Manufacturer Product Number | EA-QSB-015 |
Description | QUICKSTART BOARD LPC11U35 DEV |
Customer Reference | |
Detailed Description | LPC11U35 QuickStart Board LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | LPC11U35 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Mbed-Enabled | |
Note | - | |
Base Product Number |




