
EA-OEM-510 | |
|---|---|
DigiKey Part Number | EA-OEM-510-ND |
Manufacturer | |
Manufacturer Product Number | EA-OEM-510 |
Description | LPC4088 DEV EVAL BRD |
Customer Reference | |
Detailed Description | LPC4088 LPC4000 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part LPC4088 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Obsolete | Suggested Programming Environment Mbed-Enabled |
Type MCU 32-Bit | Base Product Number |

