
EA-OEM-306 | |
|---|---|
DigiKey Part Number | EA-OEM-306-ND |
Manufacturer | |
Manufacturer Product Number | EA-OEM-306 |
Description | LPC3152 EVAL BRD |
Customer Reference | |
Detailed Description | LPC3152 LPC3100 ARM9 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | LPC3152 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,18000 € | 204,18 € |
| Unit Price without VAT: | 204,18000 € |
|---|---|
| Unit Price with VAT: | 242,97420 € |

