
EA-OEM-203 | |
|---|---|
DigiKey Part Number | EA-OEM-203-ND |
Manufacturer | |
Manufacturer Product Number | EA-OEM-203 |
Description | LPC2478 EVAL BRD |
Customer Reference | |
Detailed Description | LPC2478 LPC2400 ARM7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2478 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

