Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA-LCD-011

DigiKey Part Number
EA-LCD-011-ND
Manufacturer
Manufacturer Product Number
EA-LCD-011
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
95.04mm W x 53.86mm H
Manufacturer
Embedded Artists
Backlight
LED - White
Packaging
Box
Dot Pixels
480 x 272
Part Status
Obsolete
Interface
Parallel, 24-Bit (RGB)
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Size
0.20mm W x 0.20mm H
Diagonal Screen Size
4.3" (109.22mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,93000 €32,93 €
Manufacturers Standard Package
Unit Price without VAT:32,93000 €
Unit Price with VAT:39,18670 €