
EA-LCD-009 | |
|---|---|
DigiKey Part Number | EA-LCD-009-ND |
Manufacturer | |
Manufacturer Product Number | EA-LCD-009 |
Description | EVAL BOARD FOR EM027AS012 |
Customer Reference | |
Detailed Description | EM027AS012 - eInk Electronic ePaper Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Embedded Artists | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Display | |
Function | eInk Electronic ePaper | |
Embedded | - | |
Utilized IC / Part | EM027AS012 | |
Primary Attributes | 2.7" 264x176 | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,27000 € | 32,27 € |
| Unit Price without VAT: | 32,27000 € |
|---|---|
| Unit Price with VAT: | 38,40130 € |

