
V6340LSP3B+ | |
|---|---|
DigiKey Part Number | 2651-V6340LSP3B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6340LSP3B+ |
Description | VOLTAGE DETECTOR (SOT23-3 PACKAG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19787 € | 593,61 € |
| 6.000 | 0,18797 € | 1.127,82 € |
| 15.000 | 0,18020 € | 2.703,00 € |
| 30.000 | 0,17525 € | 5.257,50 € |
| Unit Price without VAT: | 0,19787 € |
|---|---|
| Unit Price with VAT: | 0,23547 € |

