
V6118V4WP11 | |
|---|---|
DigiKey Part Number | 2651-V6118V4WP11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6118V4WP11 |
Description | V6118V4WP11 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | Display Matrix | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 200 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.280 | 2,28936 € | 12.087,82 € |
| Unit Price without VAT: | 2,28936 € |
|---|---|
| Unit Price with VAT: | 2,72434 € |

