
V6118V4QF52D+ | |
|---|---|
DigiKey Part Number | 2651-V6118V4QF52D+-ND |
Manufacturer | |
Manufacturer Product Number | V6118V4QF52D+ |
Description | THE V6118 IS A UNIVERSAL LOW MUL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 52-QFP (9.9x9.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | Multiple | |
Interface | - | |
Digits or Characters | Any Digit Type | |
Current - Supply | 100 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-BQFP | |
Supplier Device Package | 52-QFP (9.9x9.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,01800 € | 60,18 € |
| 25 | 5,58520 € | 139,63 € |
| 100 | 5,10980 € | 510,98 € |
| 480 | 4,75383 € | 2.281,84 € |
| 960 | 4,64008 € | 4.454,48 € |
| 1.440 | 4,58313 € | 6.599,71 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

