Real Time Clock (RTC) IC Clock/Calendar 8B 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3025SO28A+

DigiKey Part Number
2651-V3025SO28A+-ND
Manufacturer
Manufacturer Product Number
V3025SO28A+
Description
IC RTC CLOCK/CALENDAR 28SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
8B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
15µA @ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.