Real Time Clock (RTC) IC Clock/Calendar 8B 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3023SO28A+

DigiKey Part Number
2651-V3023SO28A+-ND
Manufacturer
Manufacturer Product Number
V3023SO28A+
Description
IC RTC CLOCK/CALENDAR 28SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8B 28-SOIC (0.295", 7.50mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EM Microelectronic
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Current - Timekeeping (Max)
15µA @ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
28-SOIC (0.295", 7.50mm Width)
Features
Alarm, Leap Year, RAM
Supplier Device Package
28-SOIC
Memory Size
8B
Base Product Number
Time Format
HH:MM:SS:hh (12/24 hr)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.