
V3022SO28B+ | |
|---|---|
DigiKey Part Number | 2651-V3022SO28B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3022SO28B+ |
Description | V3022SO28B+ |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM | |
Memory Size | 8B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 10µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |

