
V3021SO8B+ | |
|---|---|
DigiKey Part Number | 2651-V3021SO8B+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3021SO8B+ |
Description | IC RTC CLK/CAL 3 WIRE SER 8-SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Clock/Calendar | |
Features | Leap Year, RAM | |
Memory Size | 1B | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 1.8µA @ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

