
V3021DL8A+ | |
|---|---|
DigiKey Part Number | 2651-V3021DL8A+-ND |
Manufacturer | |
Manufacturer Product Number | V3021DL8A+ |
Description | V3021DL8A+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-DIP (0.300", 7.62mm) |
Category | Date Format YY-MM-DD-dd |
Manufacturer EM Microelectronic | Interface 3-Wire Serial |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 1.8µA @ 5V |
Type Clock/Calendar | Operating Temperature -40°C ~ 85°C (TA) |
Features Leap Year, RAM | Mounting Type Through Hole |
Memory Size 1B | Package / Case 8-DIP (0.300", 7.62mm) |
Time Format HH:MM:SS | Supplier Device Package 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52634 € | 763,17 € |
| Unit Price without VAT: | 1,52634 € |
|---|---|
| Unit Price with VAT: | 1,81634 € |

