Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3020TP8A+

DigiKey Part Number
2651-V3020TP8A+-ND
Manufacturer
Manufacturer Product Number
V3020TP8A+
Description
IC RTC CLK/CALENDAR SER 8TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 1B 3-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
EM Microelectronic
Interface
3-Wire Serial
Packaging
Tube
Voltage - Supply
1.2V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
0.8µA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, RAM
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Memory Size
1B
Supplier Device Package
8-TSSOP
Time Format
HH:MM:SS:hh (12/24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.