
MD9304Q-2V1 SD-SP | |
|---|---|
DigiKey Part Number | 2651-MD9304Q-2V1SD-SP-ND |
Manufacturer | |
Manufacturer Product Number | MD9304Q-2V1 SD-SP |
Description | MINIATURISED BLUETOOTH LOW ENERG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC SPI, UART 1.9V ~ 3V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | SPI, UART | |
Voltage - Supply | 1.9V ~ 3V | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| 10 | 17,00700 € | 170,07 € |
| 25 | 15,58960 € | 389,74 € |
| 100 | 14,40860 € | 1.440,86 € |
| 250 | 13,70000 € | 3.425,00 € |
| 500 | 12,75516 € | 6.377,58 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |

