
H6060V14DL8A+ | |
|---|---|
DigiKey Part Number | 2651-H6060V14DL8A+-ND |
Manufacturer | |
Manufacturer Product Number | H6060V14DL8A+ |
Description | H6060V14DL8A+ |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DIL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP | |
Supplier Device Package | 8-DIL |

